MD0402B103K6R3YHT-EM | |
---|---|
DigiKey Part Number | 1763-MD0402B103K6R3YHT-EMTR-ND - Tape & Reel (TR) 1763-MD0402B103K6R3YHT-EMCT-ND - Cut Tape (CT) 1763-MD0402B103K6R3YHT-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0402B103K6R3YHT-EM |
Description | CAP CER 10000PF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | Medical, Non-Critical | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥6.24000 | ¥62.40 |
50 | ¥5.69100 | ¥284.55 |
100 | ¥4.66240 | ¥466.24 |
500 | ¥3.72138 | ¥1,860.69 |
1,000 | ¥3.28362 | ¥3,283.62 |
2,500 | ¥3.06471 | ¥7,661.77 |
5,000 | ¥2.95526 | ¥14,776.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.84581 | ¥28,458.10 |
20,000 | ¥2.79108 | ¥55,821.60 |
30,000 | ¥2.73635 | ¥82,090.50 |