MD0201BB103K100NHT-EM | |
---|---|
DigiKey Part Number | 1763-MD0201BB103K100NHT-EMTR-ND - Tape & Reel (TR) 1763-MD0201BB103K100NHT-EMCT-ND - Cut Tape (CT) 1763-MD0201BB103K100NHT-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0201BB103K100NHT-EM |
Description | CAP CER 10000PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | Medical, Non-Critical | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥6.80600 | ¥68.06 |
50 | ¥6.20800 | ¥310.40 |
100 | ¥5.08650 | ¥508.65 |
500 | ¥4.05952 | ¥2,029.76 |
1,000 | ¥3.58190 | ¥3,581.90 |
2,500 | ¥3.34311 | ¥8,357.77 |
5,000 | ¥3.22371 | ¥16,118.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥3.04462 | ¥45,669.30 |