JLC03E048TRVSM | ||
---|---|---|
DigiKey Part Number | 1956-JLC03E048TRVSM-ND | |
Manufacturer | ||
Manufacturer Product Number | JLC03E048TRVSM | |
Description | ADJUSTABLE INDUCTOR 46NH SMD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 46 nH Adjustable Inductors 95 @ 100MHz Radial, Vertical Cylinder (Open) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Inductance | 46 nH | |
Tolerance | - | |
Q @ Freq | 95 @ 100MHz | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Vertical Cylinder (Open) | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height | 0.236" (6.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥42.58520 | ¥2,129.26 |