8052 | ||
---|---|---|
DigiKey Part Number | 1956-8052-ND | |
Manufacturer | ||
Manufacturer Product Number | 8052 | |
Description | CAP TRIMMER 0.8-10PF 250V TH | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 0.8 ~ 10pF Trimmer Capacitor 250 V Top Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 0.8 ~ 10pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | Air | |
Q @ Freq | 5000 @ 100MHz | |
Size / Dimension | 0.295" Dia (7.49mm) | |
Height - Seated (Max) | - | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥355.44000 | ¥355.44 |
10 | ¥325.81800 | ¥3,258.18 |
50 | ¥296.19780 | ¥14,809.89 |
150 | ¥265.98560 | ¥39,897.84 |