2322-2G | ||
---|---|---|
DigiKey Part Number | 1956-1024-ND | |
Manufacturer | ||
Manufacturer Product Number | 2322-2G | |
Description | CAP TRIMMER 2.5-10PF 250V SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2.5 ~ 10pF Trimmer Capacitor 250 V Top Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 2.5 ~ 10pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 1000 @ 100MHz | |
Size / Dimension | 0.180" L x 0.167" W (4.57mm x 4.24mm) | |
Height - Seated (Max) | 0.086" (2.18mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | Sealed |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.74000 | ¥88.74 |
10 | ¥82.06100 | ¥820.61 |
50 | ¥70.97480 | ¥3,548.74 |
200 | ¥63.87735 | ¥12,775.47 |
600 | ¥58.99770 | ¥35,398.62 |
1,000 | ¥55.44905 | ¥55,449.05 |