2322-12GR1 | ||
---|---|---|
DigiKey Part Number | 1956-2322-12GR1TR-ND - Tape & Reel (TR) 1956-2322-12GR1CT-ND - Cut Tape (CT) 1956-2322-12GR1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2322-12GR1 | |
Description | CAP TRIMMER SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Trimmer Capacitor Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Dielectric Material | Ceramic | |
Q @ Freq | 1000 @ 100MHz | |
Size / Dimension | 0.180" L x 0.167" W (4.57mm x 4.24mm) | |
Height - Seated (Max) | 0.086" (2.18mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥66.49654 | ¥33,248.27 |