2320-3R1 | ||
---|---|---|
DigiKey Part Number | 1956-1027-2-ND - Tape & Reel (TR) 1956-1027-1-ND - Cut Tape (CT) 1956-1027-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2320-3R1 | |
Description | CAP TRIMMER 5-18PF 250V SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 5 ~ 18pF Trimmer Capacitor 250 V Top Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 5 ~ 18pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 500 @ 100MHz | |
Size / Dimension | 0.180" L x 0.167" W (4.57mm x 4.24mm) | |
Height - Seated (Max) | 0.086" (2.18mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | Sealed |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.50000 | ¥93.50 |
10 | ¥86.51000 | ¥865.10 |
50 | ¥74.82160 | ¥3,741.08 |
100 | ¥67.33960 | ¥6,733.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥62.19582 | ¥31,097.91 |
1,000 | ¥58.45466 | ¥58,454.66 |