P21BNL300M5ST | ||
---|---|---|
DigiKey Part Number | 1761-P21BNL300M5STTR-ND - Tape & Reel (TR) 1761-P21BNL300M5STCT-ND - Cut Tape (CT) 1761-P21BNL300M5STDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | P21BNL300M5ST | |
Description | CAP CER 30PF 50V BN 0201 EPOXY | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 30 pF ±20% 50V Ceramic Capacitor BN 0201 (0603 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL, Epoxy Mountable | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.36mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.34000 | ¥32.34 |
10 | ¥27.83000 | ¥278.30 |
50 | ¥25.23880 | ¥1,261.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥20.83860 | ¥2,083.86 |
300 | ¥19.41510 | ¥5,824.53 |
500 | ¥18.12066 | ¥9,060.33 |
1,000 | ¥16.82637 | ¥16,826.37 |
2,500 | ¥16.50279 | ¥41,256.98 |
5,000 | ¥16.17920 | ¥80,896.00 |