RF Directional Coupler General Purpose 2GHz ~ 18GHz 10 ± 1dB 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPC07234

DigiKey Part Number
1761-FPC07234-ND
Manufacturer
Manufacturer Product Number
FPC07234
Description
COUPLER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 2GHz ~ 18GHz 10 ± 1dB 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FPC07234 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
10 ± 1dB
Manufacturer
Knowles Dielectric Labs
Applications
General Purpose
Packaging
Bulk
Insertion Loss
1dB
Part Status
Active
Return Loss
15dB
Coupler Type
Standard
Package / Case
4-SMD, No Lead
Frequency
2GHz ~ 18GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 132
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥396.25000¥396.25
10¥323.39500¥3,233.95
25¥298.26960¥7,456.74
50¥280.55180¥14,027.59
100¥263.86720¥26,386.72
250¥252.02264¥63,005.66
Manufacturers Standard Package