


1211-20021 | |
|---|---|
DigiKey Part Number | 1678-1211-20021-ND |
Manufacturer | |
Manufacturer Product Number | 1211-20021 |
Description | SMP MALE PCB SURFACE MOUNT CONNE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 26.5 GHz |
Mfr | Number of Ports 1 |
Packaging Tray | Features Full Detent, Pre-Tinned (J-STD-001) |
Part Status Active | Housing Color Gold |
Connector Style | Body Material Steel |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Glass |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,043.10000 | ¥1,043.10 |
| 10 | ¥886.66300 | ¥8,866.63 |
| 25 | ¥831.20000 | ¥20,780.00 |
| 50 | ¥791.58020 | ¥39,579.01 |
| 100 | ¥753.85650 | ¥75,385.65 |


