DEB-L204XF4S | ||
---|---|---|
DigiKey Part Number | 1761-DEB-L204XF4S-ND | |
Manufacturer | ||
Manufacturer Product Number | DEB-L204XF4S | |
Description | EVAL BOARD FOR L204XF4S | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | - L204XF4S Filter 20.4GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Filter | |
Frequency | 20.4GHz | |
For Use With/Related Products | L204XF4S | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,112.08000 | ¥3,112.08 |
10 | ¥3,004.81200 | ¥30,048.12 |