C06CF0R7B-9ZN-X0T | ||
---|---|---|
DigiKey Part Number | 1761-C06CF0R7B-9ZN-X0TTR-ND - Tape & Reel (TR) 1761-C06CF0R7B-9ZN-X0TCT-ND - Cut Tape (CT) 1761-C06CF0R7B-9ZN-X0TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C06CF0R7B-9ZN-X0T | |
Description | HIGH-Q MLCC (CF): 0603, 0.7 PF ( | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 0.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.52000 | ¥31.52 |
10 | ¥27.12400 | ¥271.24 |
50 | ¥24.60180 | ¥1,230.09 |
100 | ¥20.31240 | ¥2,031.24 |
500 | ¥17.66274 | ¥8,831.37 |
1,000 | ¥16.40113 | ¥16,401.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥15.77032 | ¥63,081.28 |