B127MB2S | ||
---|---|---|
DigiKey Part Number | 1761-B127MB2S-ND | |
Manufacturer | ||
Manufacturer Product Number | B127MB2S | |
Description | RF FILTER BANDPASS 12.75GHZ 2SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 12.75GHz Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 3dB 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 12.75GHz | |
Bandwidth | 1GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.400" L x 0.200" W (10.16mm x 5.08mm) | |
Height (Max) | 0.098" (2.49mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥954.14000 | ¥954.14 |
10 | ¥921.27500 | ¥9,212.75 |
30 | ¥888.37300 | ¥26,651.19 |
50 | ¥855.46960 | ¥42,773.48 |
100 | ¥814.42310 | ¥81,442.31 |