AEQ3042-10 | |
---|---|
DigiKey Part Number | 1761-1008-ND |
Manufacturer | |
Manufacturer Product Number | AEQ3042-10 |
Description | RF FILTER BANDPASS 2SMD |
Customer Reference | |
Detailed Description | Frequency RF Filter (Radio Frequency) Bandwidth 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.040" L x 0.020" W (1.01mm x 0.50mm) | |
Height (Max) | 0.007" (0.18mm) | |
Base Product Number |