AEQ05467-10 | ||
---|---|---|
DigiKey Part Number | 1761-1001-ND | |
Manufacturer | ||
Manufacturer Product Number | AEQ05467-10 | |
Description | RF FILTER 2SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Frequency RF Filter (Radio Frequency) Bandwidth 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.028" L x 0.016" W (0.71mm x 0.41mm) | |
Height (Max) | 0.008" (0.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥75.12500 | ¥751.25 |
30 | ¥71.63100 | ¥2,148.93 |
100 | ¥62.19580 | ¥6,219.58 |
250 | ¥59.40092 | ¥14,850.23 |
500 | ¥54.15954 | ¥27,079.77 |
1,000 | ¥47.17121 | ¥47,171.21 |