MERPS11-15115 | |
---|---|
DigiKey Part Number | 3746-MERPS11-15115-ND |
Manufacturer | |
Manufacturer Product Number | MERPS11-15115 |
Description | ENCODER FOR SMD, WITH PUSHBUTTON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Pulse Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Pulse | |
Pulses per Revolution | 15 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 15K | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.20000 | ¥27.20 |
5 | ¥24.58200 | ¥122.91 |
10 | ¥22.96700 | ¥229.67 |
25 | ¥21.05680 | ¥526.42 |
60 | ¥19.64533 | ¥1,178.72 |
120 | ¥18.48650 | ¥2,218.38 |
240 | ¥16.92525 | ¥4,062.06 |
480 | ¥15.86735 | ¥7,616.33 |
960 | ¥14.85990 | ¥14,265.50 |