MERP11-15325B | |
---|---|
DigiKey Part Number | 3746-MERP11-15325B-ND |
Manufacturer | |
Manufacturer Product Number | MERP11-15325B |
Description | ENCODER, WITH PUSHBUTTON, 15/30 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Pulse Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Pulse | |
Pulses per Revolution | 15 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Slotted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 15K | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.06000 | ¥62.06 |
5 | ¥53.36800 | ¥266.84 |
10 | ¥49.88300 | ¥498.83 |
25 | ¥45.67320 | ¥1,141.83 |
40 | ¥42.78675 | ¥1,711.47 |
100 | ¥40.14330 | ¥4,014.33 |
300 | ¥36.77787 | ¥11,033.36 |
500 | ¥34.49438 | ¥17,247.19 |
1,000 | ¥32.33092 | ¥32,330.92 |