MERP11-15120BM7 | |
---|---|
DigiKey Part Number | 3746-MERP11-15120BM7-ND |
Manufacturer | |
Manufacturer Product Number | MERP11-15120BM7 |
Description | ENCODER, WITH PUSHBUTTON, 15/30 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Pulse Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Pulse | |
Pulses per Revolution | 15 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 15K | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.58000 | ¥29.58 |
5 | ¥26.71000 | ¥133.55 |
10 | ¥24.95800 | ¥249.58 |
25 | ¥22.88080 | ¥572.02 |
40 | ¥21.34775 | ¥853.91 |
100 | ¥20.08910 | ¥2,008.91 |
300 | ¥18.39260 | ¥5,517.78 |
500 | ¥17.24302 | ¥8,621.51 |
1,000 | ¥16.14820 | ¥16,148.20 |