MERP11-15115AR | |
---|---|
DigiKey Part Number | 3746-MERP11-15115AR-ND |
Manufacturer | |
Manufacturer Product Number | MERP11-15115AR |
Description | ENCODER, WITH PUSHBUTTON, 15/30 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Pulse Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Pulse | |
Pulses per Revolution | 15 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 15K | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.31000 | ¥28.31 |
5 | ¥25.55400 | ¥127.77 |
10 | ¥23.87900 | ¥238.79 |
25 | ¥21.88800 | ¥547.20 |
40 | ¥20.42100 | ¥816.84 |
100 | ¥19.21610 | ¥1,921.61 |
300 | ¥17.59297 | ¥5,277.89 |
500 | ¥16.49326 | ¥8,246.63 |
1,000 | ¥15.44612 | ¥15,446.12 |