MER12-24115 | ||
---|---|---|
DigiKey Part Number | 3746-MER12-24115-ND | |
Manufacturer | ||
Manufacturer Product Number | MER12-24115 | |
Description | ENCODER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Mechanical 24 Pulse Vertical |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Pulse | |
Pulses per Revolution | 24 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.60000 | ¥17.60 |
5 | ¥15.87800 | ¥79.39 |
10 | ¥14.83300 | ¥148.33 |
25 | ¥13.59360 | ¥339.84 |
40 | ¥12.68450 | ¥507.38 |
100 | ¥11.93590 | ¥1,193.59 |
300 | ¥10.92810 | ¥3,278.43 |
500 | ¥10.24510 | ¥5,122.55 |
1,000 | ¥9.59457 | ¥9,594.57 |