78 13 125 | ||
---|---|---|
DigiKey Part Number | 2172-7813125-ND | |
Manufacturer | ||
Manufacturer Product Number | 78 13 125 | |
Description | SUPER-KNIPS-COMFORT GRIP | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Side (Diagonal) Cutter Oval Flush 5.00" (127.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Flush | |
Length - Overall | 5.00" (127.0mm) | |
Features | Soft Grips | |
Capacity | 1.2mm Dia Medium Wire, 0.4 ~ 1.6mm Dia Soft Wire |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥338.54000 | ¥338.54 |
10 | ¥300.89000 | ¥3,008.90 |
100 | ¥272.68020 | ¥27,268.02 |