VDV812-618 | |
---|---|
DigiKey Part Number | VDV812-618-ND |
Manufacturer | |
Manufacturer Product Number | VDV812-618 |
Description | CONN F TYPE PLUG STR 1=50 PCS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Plug, Male Pin Free Hanging (In-Line) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | - | |
Shield Termination | Compression | |
Impedance | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-59 | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥448.48000 | ¥448.48 |
5 | ¥422.14200 | ¥2,110.71 |
10 | ¥408.94000 | ¥4,089.40 |
25 | ¥395.74960 | ¥9,893.74 |