KSCK100-1 | ||
---|---|---|
DigiKey Part Number | KSCK100-1-ND | |
Manufacturer | ||
Manufacturer Product Number | KSCK100-1 | |
Description | MED DUTY GRIP OFFSET 1-1.24" 15" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Pulling Grip Medium Duty Offset 15" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pulling Grip | |
Style | Medium Duty | |
Eye Type | Offset | |
Cable Diameter | 1.00" ~ 1.24" (25.4mm ~ 31.5mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 15" | |
Bale Length | - | |
Break Strength | 800 lbs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,123.04000 | ¥1,123.04 |
5 | ¥1,054.97400 | ¥5,274.87 |
10 | ¥1,020.94800 | ¥10,209.48 |
25 | ¥986.91800 | ¥24,672.95 |