KPS125-2 | ||
---|---|---|
DigiKey Part Number | KPS125-2-ND | |
Manufacturer | ||
Manufacturer Product Number | KPS125-2 | |
Description | HVY DUTY GRIP ROTATE 1.25"-1.49" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Pulling Grip Heavy Duty Rotating 21" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pulling Grip | |
Style | Heavy Duty | |
Eye Type | Rotating | |
Cable Diameter | 1.25" ~ 1.49" (31.7mm ~ 37.8mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 21" | |
Bale Length | - | |
Break Strength | 2560 lbs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,385.23000 | ¥2,385.23 |