KPM075 | ||
---|---|---|
DigiKey Part Number | KPM075-ND | |
Manufacturer | ||
Manufacturer Product Number | KPM075 | |
Description | MED DUTY GRIP FLX 0.75-0.99" 16" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Pulling Grip Medium Duty Flexible 16" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pulling Grip | |
Style | Medium Duty | |
Eye Type | Flexible | |
Cable Diameter | 0.75" ~ 0.99" (19.0mm ~ 25.1mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 16" | |
Bale Length | - | |
Break Strength | 1030 lbs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,291.01000 | ¥1,291.01 |