




J2000-9NETP | |
|---|---|
DigiKey Part Number | J2000-9NETP-ND |
Manufacturer | |
Manufacturer Product Number | J2000-9NETP |
Description | PLIERS COMBO FLAT NOSE 9.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Pliers Flat Nose Partially Serrated 9.50" (241.3mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Klein Tools, Inc. | Jaw Type Partially Serrated |
Series | Features Includes Cutter, Soft Grips |
Packaging Bulk | Length 9.50" (241.3mm) |
Part Status Active | Weight 1.1 lbs (499 g) |
Tool Type Combination | Base Product Number |
Tip Type Flat Nose |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥706.92000 | ¥706.92 |
| 5 | ¥655.25000 | ¥3,276.25 |
| 10 | ¥634.17100 | ¥6,341.71 |
| 25 | ¥607.37400 | ¥15,184.35 |









