

5952 | |
|---|---|
DigiKey Part Number | 3M159713-ND |
Manufacturer | |
Manufacturer Product Number | 5952 |
Description | TAPE DBL SIDED BLACK 1/2"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0400" (40.0 mils, 1.016mm) |
Manufacturer 3M | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Series | Width 0.50" (12.70mm) 1/2" |
Packaging Box | Length 108' (32.9m) 36 yds |
Part Status Active | Color Black |
Tape Type Double Coated, Double Sided | Usage General Purpose |
Adhesive Acrylic | Temperature Range 250°F (121°C) Max |
Backing, Carrier Polyethylene Film | Shelf Life Start Date of Manufacture |
Thickness 0.0450" (45.0 mils, 1.143mm) | Shelf Life 24 Months |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,436.38000 | ¥1,436.38 |
| 12 | ¥1,096.94750 | ¥13,163.37 |
| 28 | ¥1,021.14250 | ¥28,591.99 |





