



5952 1"X36YD | |
|---|---|
DigiKey Part Number | 3M5649-ND |
Manufacturer | |
Manufacturer Product Number | 5952 1"X36YD |
Description | TAPE DBL SIDED BLACK 1"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M | Width 1.00" (25.40mm) |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Black |
Part Status Active | Usage General Purpose |
Tape Type Double Coated, Double Sided | Temperature Range 250°F (121°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyethylene Film | Shelf Life 24 Months |
Thickness 0.0450" (45.0 mils, 1.143mm) | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness - Adhesive 0.0400" (40.0 mils, 1.016mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,997.83000 | ¥1,997.83 |
| 18 | ¥1,474.38889 | ¥26,539.00 |


