Torque Wrench Wrench 7/16" 6.50" (165.1mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Torque Wrench Wrench 7/16" 6.50" (165.1mm) Length
TWAS-71620
TWAS-71620

TWAS-71620

DigiKey Part Number
K693-ND
Manufacturer
Manufacturer Product Number
TWAS-71620
Description
WRENCH TORQUE 7/16" 6.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench 7/16" 6.50" (165.1mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
End - Size
7/16"
Manufacturer
Jonard Tools
Length
6.50" (165.1mm)
Series
Finish
Black Oxide Finish
Packaging
Bulk
End Detail
Angled 15°
Part Status
Active
Torque
Fixed, 20.00 in-lbs (2.30Nm)
Tool Type
Torque Wrench
Features
Audible Click, Ergonomic, F Connectors, Soft Grip
Measurement Type
SAE (Standard)
Weight
0.4 lb (181.44 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥352.39000¥352.39
5¥334.57800¥1,672.89
Manufacturers Standard Package