G46HC | ||
---|---|---|
DigiKey Part Number | G46HC-ND | |
Manufacturer | ||
Manufacturer Product Number | G46HC | |
Description | SHEARS SAFETY TIPS | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Shears (Scissors) Chrome Finish, Safety Tips 1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Shears (Scissors) | |
Features | Chrome Finish, Safety Tips | |
Weight | 0.22 lb (99.79 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥235.05000 | ¥235.05 |
5 | ¥222.00200 | ¥1,110.01 |
10 | ¥208.93400 | ¥2,089.34 |
25 | ¥202.40760 | ¥5,060.19 |