
ET270 | |
|---|---|
DigiKey Part Number | 1742-ET270-ND |
Manufacturer | |
Manufacturer Product Number | ET270 |
Description | DIGITAL MULTITESTER W/REC TESTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Auto/Manual Average Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Frequency Battery Test, Continuity Test Function Features Auto Off, Backlight, Hold, Min/Max |
Datasheet | Datasheet |
Category | Function Voltage, Current, Resistance, Frequency |
Manufacturer Klein Tools, Inc. | Functions, Extra Battery Test, Continuity Test |
Packaging Bulk | Features Auto Off, Backlight, Hold, Min/Max |
Part Status Active | Ranging Auto/Manual |
Style Handheld | Response Average |
Type Digital (DMM) | Ratings CAT III 600V |
Display Type LCD | Includes Battery, Test Leads |
Display Count 4000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥584.69000 | ¥584.69 |
| 5 | ¥558.19200 | ¥2,790.96 |
| 10 | ¥547.12600 | ¥5,471.26 |
| 25 | ¥537.38440 | ¥13,434.61 |




