CL700 | |
---|---|
DigiKey Part Number | 1742-1197-ND |
Manufacturer | |
Manufacturer Product Number | CL700 |
Description | DIGITAL CLAMP METER, AC AUTO-RAN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 1000V, CAT IV 600V DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 600A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 600A | |
Ratings | CAT III 1000V, CAT IV 600V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥991.28000 | ¥991.28 |
5 | ¥974.75200 | ¥4,873.76 |
10 | ¥958.23600 | ¥9,582.36 |
25 | ¥934.83280 | ¥23,370.82 |