7310 | ||
---|---|---|
DigiKey Part Number | 7310KT-ND | |
Manufacturer | ||
Manufacturer Product Number | 7310 | |
Description | SHEARS OFFSET HANDLE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Shears (Scissors) Adjustable Tension, Offset Handle, Soft Grips 1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Shears (Scissors) | |
Features | Adjustable Tension, Offset Handle, Soft Grips | |
Weight | 0.49 lb (222.26 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥233.13000 | ¥233.13 |
5 | ¥220.20600 | ¥1,101.03 |
10 | ¥207.24300 | ¥2,072.43 |
25 | ¥200.76840 | ¥5,019.21 |