
69149P | |
|---|---|
DigiKey Part Number | 1742-69149P-ND |
Manufacturer | |
Manufacturer Product Number | 69149P |
Description | TEST KIT WITH MULTIMETER, NON CO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Manual Average Handheld Digital (DMM) Multimeter 4 Digit LCD Display Voltage, Current, Resistance Continuity Function Features |
Datasheet | Datasheet |
Category | Display Type LCD |
Manufacturer Klein Tools, Inc. | Function Voltage, Current, Resistance |
Packaging Bulk | Functions, Extra Continuity |
Part Status Active | Ranging Manual |
Style Handheld | Response Average |
Type Digital (DMM) | Ratings CAT III 600V |
Display Digits 4.0 | Includes Battery, Test Leads, Voltage Detector |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥466.25000 | ¥466.25 |
| 5 | ¥445.07800 | ¥2,225.39 |
| 10 | ¥436.26200 | ¥4,362.62 |
| 25 | ¥424.87640 | ¥10,621.91 |
| 50 | ¥416.45780 | ¥20,822.89 |
| 100 | ¥408.20380 | ¥40,820.38 |







