66033 | ||
---|---|---|
DigiKey Part Number | 1742-66033-ND | |
Manufacturer | ||
Manufacturer Product Number | 66033 | |
Description | 2-IN-1 COATED SOCKET SET 12 PT 6 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Socket Set 12 Point Socket 1/2" Drive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | 12 Point Socket | |
Range of Values | - | |
Drive Size | 1/2" | |
Includes | Case | |
Features | - | |
Quantity | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,465.90000 | ¥2,465.90 |
5 | ¥2,386.37400 | ¥11,931.87 |
10 | ¥2,306.82900 | ¥23,068.29 |
25 | ¥2,227.28720 | ¥55,682.18 |