65918 | ||
---|---|---|
DigiKey Part Number | 65918-ND | |
Manufacturer | ||
Manufacturer Product Number | 65918 | |
Description | SOCKET 6 PNT CHROME FINISH 18MM | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Socket 6 Point Socket Chrome Finish 18mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 18mm | |
Drive Size | 3/8" | |
Length | - | |
Features | Chrome Finish | |
Weight | 0.112 lb (50.8 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.27000 | ¥53.27 |
5 | ¥50.60200 | ¥253.01 |
10 | ¥45.28200 | ¥452.82 |
25 | ¥43.95160 | ¥1,098.79 |