65502 | ||
---|---|---|
DigiKey Part Number | 1742-1443-ND | |
Manufacturer | ||
Manufacturer Product Number | 65502 | |
Description | SOCKET SET 6PT 3/8" 8PC | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Socket Set 3/8" ~ 13/16" 6 Point Socket 3/8" Drive 8 Pieces | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | 6 Point Socket | |
Range of Values | 3/8" ~ 13/16" | |
Drive Size | 3/8" | |
Includes | Metal Case | |
Features | Deep | |
Quantity | 8 Pieces | |
Weight | 2.7 lbs (1.2 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥359.73000 | ¥359.73 |