63047 | ||
---|---|---|
DigiKey Part Number | 63047-ND | |
Manufacturer | ||
Manufacturer Product Number | 63047 | |
Description | CUTTER CABLE CIRC CROSS 37" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Cutter Circular 37.00" (939.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | - | |
Length - Overall | 37.00" (939.8mm) | |
Features | Adjustable Tension, Black Finish, Non-Slip, Soft Grips | |
Capacity | 900MCM | |
Weight | 8.6 lbs (3.9 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,798.25000 | ¥2,798.25 |
5 | ¥2,707.96000 | ¥13,539.80 |
10 | ¥2,617.68600 | ¥26,176.86 |
25 | ¥2,527.42040 | ¥63,185.51 |