600-12 | ||
---|---|---|
DigiKey Part Number | 1742-1528-ND | |
Manufacturer | ||
Manufacturer Product Number | 600-12 | |
Description | SCREWDRIVER SLOTTED 1/2" 17.44" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 1/2" Slotted Screwdriver 17.44" (443.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/2" | |
Length - Blade | 12.00" (304.8mm) | |
Length - Overall | 17.44" (443.0mm) | |
Features | Chrome Finish, Soft Grip | |
Weight | 0.8 lb (362.87 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥239.71000 | ¥239.71 |
5 | ¥226.43200 | ¥1,132.16 |
10 | ¥213.10500 | ¥2,131.05 |
25 | ¥206.44640 | ¥5,161.16 |