56406 | ||
---|---|---|
DigiKey Part Number | 56406-ND | |
Manufacturer | ||
Manufacturer Product Number | 56406 | |
Description | 6' (1.8 M) HI-FLEX GLOW ROD | |
Customer Reference | ||
Detailed Description | Fish Sticks Wire Fishing, Pulling | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Fish Sticks | |
For Use With/Related Products | Wire Fishing, Pulling | |
Weight | 0.2 lb (90.72 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥280.96000 | ¥280.96 |