56402 | ||
---|---|---|
DigiKey Part Number | 1742-56402-ND | |
Manufacturer | ||
Manufacturer Product Number | 56402 | |
Description | CAP VISOR LIGHT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Flashlight Headlight Style LED 125 Lumens AAA (Requires 2) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Headlight | |
Lamp Type | LED | |
Lamp Output | 125 Lumens | |
Battery Cell Size | AAA (Requires 2) | |
Length | - | |
Material - Body | Plastic, Rubber, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.90000 | ¥211.90 |
5 | ¥200.15000 | ¥1,000.75 |
10 | ¥188.38200 | ¥1,883.82 |
25 | ¥182.49200 | ¥4,562.30 |