56253 | ||
---|---|---|
DigiKey Part Number | 1742-1399-ND | |
Manufacturer | ||
Manufacturer Product Number | 56253 | |
Description | WIRE MARKR BOOK 139.7X84.5MM WHT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Wire Marker, Book (Perforated) 5.50" W x 3.33" L (139.7mm x 84.5mm) White Vinyl Cloth | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Book (Perforated) | |
Size | 5.50" W x 3.33" L (139.7mm x 84.5mm) | |
Cable Diameter | - | |
Legend | A-Z, 0-15, +, -, / | |
Color | White | |
Material | Vinyl Cloth | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.16000 | ¥172.16 |
10 | ¥149.21700 | ¥1,492.17 |
25 | ¥141.42880 | ¥3,535.72 |
50 | ¥139.38000 | ¥6,969.00 |
100 | ¥122.98150 | ¥12,298.15 |
250 | ¥114.78292 | ¥28,695.73 |
500 | ¥112.60514 | ¥56,302.57 |