44301 | |
---|---|
DigiKey Part Number | 1742-44301-ND |
Manufacturer | |
Manufacturer Product Number | 44301 |
Description | STRAIGHT SLIDE UTILITY KNIFE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Knife, Utility Blade Storage, Includes 5 Blades, Retractable Blade |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Knife, Utility | |
Features | Blade Storage, Includes 5 Blades, Retractable Blade | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.92000 | ¥116.92 |
5 | ¥110.80000 | ¥554.00 |
10 | ¥101.56800 | ¥1,015.68 |
25 | ¥98.48960 | ¥2,462.24 |