32934 | ||
---|---|---|
DigiKey Part Number | 1742-32934-ND | |
Manufacturer | ||
Manufacturer Product Number | 32934 | |
Description | 9 IN 1 IMPACT RATED FLIP SOCKET | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Socket Set 1/4" ~ 3/4" 6 Point Socket 1/4" Drive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | 6 Point Socket | |
Range of Values | 1/4" ~ 3/4" | |
Drive Size | 1/4" | |
Includes | Handle | |
Features | 9-in-1, Magnetic | |
Quantity | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥347.57000 | ¥347.57 |
5 | ¥328.24200 | ¥1,641.21 |
10 | ¥308.93000 | ¥3,089.30 |
25 | ¥299.27400 | ¥7,481.85 |