32767 | ||
---|---|---|
DigiKey Part Number | 1742-32767-ND | |
Manufacturer | ||
Manufacturer Product Number | 32767 | |
Description | 5IN1 5" IMPACT FLIP SOCKET | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Socket Set 1/4" ~ 5/16" 6 Point Socket 1/4" Drive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | 6 Point Socket | |
Range of Values | 1/4" ~ 5/16" | |
Drive Size | 1/4" | |
Includes | - | |
Features | 3-in-1 | |
Quantity | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.80000 | ¥116.80 |
5 | ¥110.69000 | ¥553.45 |
10 | ¥101.46600 | ¥1,014.66 |
25 | ¥98.39080 | ¥2,459.77 |