31873 | ||
---|---|---|
DigiKey Part Number | 1742-1284-ND | |
Manufacturer | ||
Manufacturer Product Number | 31873 | |
Description | 8-PC MASTER ELECTRICIAN'S HOLE C | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Hole Cutter Set Sheet Metal | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Hole Cutter Set | |
For Use With/Related Products | Sheet Metal | |
Weight | 4.3 lbs (2 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,919.14000 | ¥2,919.14 |
5 | ¥2,824.95400 | ¥14,124.77 |
10 | ¥2,730.79300 | ¥27,307.93 |
25 | ¥2,636.62920 | ¥65,915.73 |