206LR | ||
---|---|---|
DigiKey Part Number | 206LR-ND | |
Manufacturer | ||
Manufacturer Product Number | 206LR | |
Description | SHEARS OFFSET HANDLE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Shears (Scissors) Chrome Finish, Ergonomic, Offset Handle 1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Shears (Scissors) | |
Features | Chrome Finish, Ergonomic, Offset Handle | |
Weight | 0.24 lb (108.86 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥228.07000 | ¥228.07 |
5 | ¥215.41200 | ¥1,077.06 |
10 | ¥202.73500 | ¥2,027.35 |
25 | ¥196.40240 | ¥4,910.06 |