11054GLW | ||
---|---|---|
DigiKey Part Number | 1742-1281-ND | |
Manufacturer | ||
Manufacturer Product Number | 11054GLW | |
Description | HI-VIZ WIRE STRIPPER/CUTTER | |
Customer Reference | ||
Detailed Description | Tool Stripper and Cutter For 8~16 AWG - Solid, 10~18 AWG - Stranded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Stripper and Cutter | |
Cable Type | 8~16 AWG - Solid, 10~18 AWG - Stranded | |
Features | High Visibility | |
Base Product Number |