100CS | ||
---|---|---|
DigiKey Part Number | 1742-1385-ND | |
Manufacturer | ||
Manufacturer Product Number | 100CS | |
Description | SERRATED ELECTRICIAN SCISSORS | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Shears (Scissors) Cutter Straight 5.25" (133.4mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 100CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shears (Scissors) | |
Shape | Straight | |
Cut Edge | - | |
Length - Overall | 5.25" (133.4mm) | |
Features | Chrome Finish, Nickel Plated, Serrated | |
Capacity | 19-23 AWG | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.62000 | ¥172.62 |
5 | ¥163.01400 | ¥815.07 |
10 | ¥153.42500 | ¥1,534.25 |
25 | ¥148.63320 | ¥3,715.83 |