5609 | ||
---|---|---|
DigiKey Part Number | 1927-1072-ND | |
Manufacturer | ||
Manufacturer Product Number | 5609 | |
Description | PROTOTYPING SYSTEM FOR THE BBC M | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Breakout Board Connectivity micro:bit Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | micro:bit | |
Type | Connectivity | |
Function | Breakout Board | |
Utilized IC / Part | - | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15 | ¥135.29467 | ¥2,029.42 |